Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Norgren C00821000

Pneumatic Fitting, Parallel, Y Adaptor, 10 Mm, 20 Mm Rohs Compliant: Na |Norgren C00821000
$ 10.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren C00821000.

Newark

Datasheet7 pages25 years ago

Farnell

Inventory History

3 month trend:
-8.70%

Descriptions

Descriptions of Norgren C00821000 provided by its distributors.

Pneumatic Fitting, Parallel, Y Adaptor, 10 Mm, 20 Mm Rohs Compliant: Na |Norgren C00821000
CONNECTOR, EQUAL Y, 10MM, PFIT C | Norgren C00821000
Norgren Pneufit C C00821000 Union Y 10mm Hose O/D
Y-CONNECTOR, PARALLEL, 10MM; Fitting Type: Y Adaptor; Bore Size: 10mm; External Diameter: 20mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 10mm; External Length / Height: 57.5mm; Material: PBT;

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS