Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Norgren 102470628

Norgren 102470628 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/4 BSP
$ 16.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 102470628.

element14 APAC

Datasheet13 pages30 years ago

Farnell

Inventory History

3 month trend:
+21.40%

Descriptions

Descriptions of Norgren 102470628 provided by its distributors.

Norgren 102470628 Pneufit 90° Swivel Elbow Adaptor 6mm Hose O/D to G1/4 BSP
90SWIVEL ELBOW ADAPTOR, 6MM-G1/4, PFIT SERIES | Norgren 102470628
ELBOW ADAPTOR, 6MM; Fitting Type: Elbow; Bore Size: 6mm; External Diameter: 6mm; Thread Size: 1/4; Thread Size - Metric: -; Product Range: -; Material: Brass; Outer Diameter: 6mm; Available until stocks are exhausted

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS