Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Norgren 101470628

Pneumatic Fitting, Adaptor, Elbow, 6 Mm, 6 Mm, 1/4 Rohs Compliant: Na |Norgren 101470628
$ 11.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 101470628.

RS (Formerly Allied Electronics)

Datasheet13 pages30 years ago

Farnell

TME

Inventory History

3 month trend:
-6.71%

Descriptions

Descriptions of Norgren 101470628 provided by its distributors.

Pneumatic Fitting, Adaptor, Elbow, 6 Mm, 6 Mm, 1/4 Rohs Compliant: Na |Norgren 101470628
NORGREN PNEUMATIC ELBOW THREADED-TO-TUBE ADAPTER, R 1/4 MALE, PUSH IN 6 MM
ELBOW ADAPTOR, 6MMX1/4; Fitting Type: Elbow; Bore Size: 6mm; External Diameter: 6mm; Thread Size: 1/4; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 6mm; External Length / Height: 25.1mm; Material: Brass; Operatin

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS