Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Norgren 101250838

Straight Adaptor, 8MM-R3/8 , Pfit Series | Norgren 101250838
$ 7.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Norgren 101250838.

Newark

Datasheet11 pages25 years ago

TME

Inventory History

3 month trend:
+9.52%

Descriptions

Descriptions of Norgren 101250838 provided by its distributors.

STRAIGHT ADAPTOR, 8MM-R3/8 , PFIT SERIES | Norgren 101250838
Pneumatic Fitting, Push In, Straight Adaptor, 8 Mm, 8 Mm, 3/8 Rohs Compliant: Na |Norgren 101250838
STRAIGHT ADAPTOR, 8MM3/8; Fitting Type: Straight Adaptor; Bore Size: 8mm; External Diameter: 8mm; Thread Size: 3/8; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 8mm; Material: Brass; Operating Temperature Max: 80

Manufacturer Aliases

Norgren has several brands around the world that distributors may use as alternate names. Norgren may also be known as the following names:

  • IMI Norgren
  • NORGREN HERION
  • NORGREN CO
  • Norgren / Buschjost
  • CA NORGREN CO
  • NORGREN INC
  • NORGREN-AIR LINE
  • Norgren Fluidics
  • NORGREN-CYLINDERS/ACTUATORS
  • Watson Smith
  • NORGREN CORPORATION
  • NORGREN -DOT FITTINGS