Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nordic Semiconductor NRF5340-QKAA-R7

Wireless, Ultralow power SOC and 2.4GHZ transceiver, Compatible with nRF Cloud Services
$ 6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF5340-QKAA-R7.

Newark

Datasheet829 pages4 years ago

Upverter

Future Electronics

TME

Inventory History

3 month trend:
+464%

CAD Models

Download Nordic Semiconductor NRF5340-QKAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30

Descriptions

Descriptions of Nordic Semiconductor NRF5340-QKAA-R7 provided by its distributors.

Wireless, Ultralow power SOC and 2.4GHZ transceiver, Compatible with nRF Cloud Services
NRF5340 Series 1 MB Flash 2.4 GHz 802.15.4/Bluetooth Transceiver - AQFN-94
Product Type = System on Chip / Frequency MHz = 128 / Program Memory KB = 512 / Memory Size MB = 1 / Memory Type = Flash / Memory Type = RAM / Interfaces = I²S / Interfaces = QSPI / Interfaces = Bluetooth / Interfaces = NFC / Interfaces = ZigBee / Interfaces = ADC / Interfaces = USB 2.0 / Interfaces = SPI / Interfaces = UART / Interfaces = TWI / Interfaces = PWM / Interfaces = PDM / Interfaces = I²C / Wireless Connectivity = Bluetooth / Wireless Connectivity = NFC / Wireless Connectivity = ZigBee / Thread / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Length mm = 7 / Width mm = 7 / Height mm = 0.85

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond