Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nordic Semiconductor NRF52832-QFAA-R7

NRF52832 Series 512 kB Flash 64 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48

$ 2.678

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52832-QFAA-R7.

IHS

Datasheet553 pages8 years ago

Future Electronics

TME

Inventory History

3 month trend:
+143%

CAD Models

Download Nordic Semiconductor NRF52832-QFAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of Nordic Semiconductor NRF52832-QFAA-R7 provided by its distributors.

NRF52832 Series 512 kB Flash 64 kB RAM 2.4 GHz Bluetooth Transceiver - QFN-48
Bluetooth 2.4GHz transceiver 512KB Flash, Compatible with nRF Cloud Services
96dBm 2.36GHz 3.6V 2.5GHz 2Mbps I²S SPI UART 1.7V QFN-48 SMD 6mm × 6mm × 830μm
BLUETOOTH, SOC, 2MBPS, 2.5GHZ, QFN-48; Data Rate: 2Mbps; RF / IF Modulation: FSK; Frequency Min: 2.36GHz; Frequency Max: 2.5GHz; Receiving Current: 12.9mA; RF IC Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 1.7V; Su
Product Type = System on Chip / Frequency MHz = 64 / Program Memory kB = 64 / Memory Size kB = 512 / Memory Type = Flash / Memory Type = RAM / Interfaces = Bluetooth / Interfaces = NFC / Interfaces = ADC / Interfaces = SPI / Interfaces = UART / Interfaces = TWI / Interfaces = PWM / Interfaces = PDM / Interfaces = I²S / Wireless Connectivity = Bluetooth / Wireless Connectivity = NFC / Length mm = 6 / Width mm = 6 / Height mm = 0.85

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF52832QFAA-R7