Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nordic Semiconductor NRF52811-QFAA-R7

NRF52811 Series 2.4 GHz 192 KB 24 KB 2 Mbps 4 dBm BLE RF IC - VFQFN-48
$ 2.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52811-QFAA-R7.

IHS

Datasheet444 pages7 years ago

Future Electronics

TME

Inventory History

3 month trend:
-51.18%

CAD Models

Download Nordic Semiconductor NRF52811-QFAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Nordic Semiconductor NRF52811-QFAA-R7 provided by its distributors.

NRF52811 Series 2.4 GHz 192 KB 24 KB 2 Mbps 4 dBm BLE RF IC - VFQFN-48
Bluetooth 5.1 2.4GHz Transceiver 192KB Flash, Compatible with nRF Cloud Services
IC BLUETOOTH V5.1 QFN / IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 48-VFQFN Exposed Pad
Comprehensive Bluetooth 5.1 Direction Finding SoC with Thread and Zigbee support
RF TRANSCEIVER, 2.5GHZ, -40 TO 85DEG C;
Nordic Semiconductor SoC, QFN, 48
BT5+ANT+802.15.4 SoC+M4 Core Ro
Product Type = System on Chip / Frequency MHz = 64 / Program Memory KB = 24 / Memory Size KB = 192 / Memory Type = Flash / Memory Type = RAM / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = UART / Interfaces = SPI / Interfaces = TWI / Interfaces = ADC / Interfaces = I²C / Interfaces = PWM / Interfaces = PDM / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Length mm = 6 / Width mm = 6 / Height mm = 0.85

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond