Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nordic Semiconductor NRF52810-QCAA-R7

NRF52810 Series 2.4 GHz 192 KB 24 KB 2 Mbps 4 dBm BLE RF IC - VFQFN-32
$ 1.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF52810-QCAA-R7.

IHS

Datasheet417 pages4 years ago

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+40.49%

CAD Models

Download Nordic Semiconductor NRF52810-QCAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30

Descriptions

Descriptions of Nordic Semiconductor NRF52810-QCAA-R7 provided by its distributors.

NRF52810 Series 2.4 GHz 192 KB 24 KB 2 Mbps 4 dBm BLE RF IC - VFQFN-32
Bluetooth 5 2.4GHz Transceiver 192KB Flash, Compatible with nRF Cloud Services
BLUETOOTH, SOC, 2MBPS, 2.5GHZ, QFN-32; Data Rate: 2Mbps; RF / IF Modulation: FSK; Frequency Min: 2.36GHz; Frequency Max: 2.5GHz; Receiving Current: 11.2mA; RF IC Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 1.7V; Su
Product Type = System on Chip / Frequency MHz = 64 / Program Memory kB = 24 / Memory Size kB = 192 / Memory Type = Flash / Memory Type = RAM / Interfaces = Bluetooth / Interfaces = GPIO / Interfaces = UART / Interfaces = SPI / Interfaces = TWI / Interfaces = ADC / Interfaces = I²C / Interfaces = PWM / Interfaces = PDM / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 3.6 / Length mm = 5 / Width mm = 5 / Height mm = 0.85

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond