What’s new: Find the right parts faster with our redesigned experience

Learn more

Nordic Semiconductor NRF51822-QFAA-R7

Bluetooth Smart Soc 2MBPS 3V 48-PIN QFN Ep T/r / IC Rf Txrx+mcu Bluetooth 48VFQFN
$ 3.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nordic Semiconductor NRF51822-QFAA-R7.

Future Electronics

Datasheet130 pages9 years ago

TME

Inventory History

3 month trend:
-0.88%

CAD Models

Download Nordic Semiconductor NRF51822-QFAA-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Related Parts

MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
MCU 32-Bit CYBL10X6X ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray
NXP SemiconductorsJN5164/001,515
JN5164 Series 3.6 V 2.4 GHz IEEE802.15.4 SMT Wireless Microcontroller - VFQFN-40
NXP SemiconductorsJN5161/001,515
MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R
Texas InstrumentsCC2511F32RSP
2.4 GHz Radio Transceiver, 8051 MCU, 16KB or 32KB Flash memory and full-speed USB interface 36-VQFN -50 to 150

Descriptions

Descriptions of Nordic Semiconductor NRF51822-QFAA-R7 provided by its distributors.

Bluetooth SMART SOC 2Mbps 3V 48-Pin QFN EP T/R / IC RF TXRX+MCU BLUETOOTH 48VFQFN
BLE/2.4GHz RF SoC with 256K Flash 48-pin 6x6mm QFN and DC/DC (rev 3)
NRF51822 Series 2.4 GHz BLE v4.0 256 KB Flash 16 KB RAM 32 GPIO RF SoC - QFN-48
RF TRANSCEIVER, 2.4 TO 2.483GHZ, QFN-48; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; IC Case / Package:QFN; No. of Pins:48Pins; Frequency Response RF Min:2.4GHz; Frequency Response RF Max:2.483GHz; Product Range:- RoHS Compliant: Yes
BLUETOOTH MODULE, 2.483GHZ, QFN-48; Data Rate: 2Mbps; RF / IF Modulation: GFSK; Frequency Min: 2.4GHz; Frequency Max: 2.483GHz; Receiving Current: 13.4mA; RF IC Case Style: QFN; No. of Pins: 48Pins; Supply Voltage Min: 1.8V; Sup

Images

Manufacturer Aliases

Nordic Semiconductor has several brands around the world that distributors may use as alternate names. Nordic Semiconductor may also be known as the following names:

  • NORDIC
  • Nordic Semiconductor ASA
  • NOR
  • NORDIC SEMI
  • Nordic Semiconductors
  • Nordic Semicon
  • NORDIC SEMICONDUCTOR INC
  • Nordic Semiconductor Semiconsemisemisemiductor Semiconsemisemisemiductor
  • Nordic Semicond

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRF-51822-QFAA-R7