Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp SDF-R15-213L461

D Sub Connector, R/a Rcpt, Da, 15POS, Solder;
$ 9.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp SDF-R15-213L461.

Master Electronics

Datasheet2 pages5 years ago

Inventory History

3 month trend:
+319%

CAD Models

Download NorComp SDF-R15-213L461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of NorComp SDF-R15-213L461 provided by its distributors.

D SUB Connector, R/A RCPT, DA, 15POS, SOLDER;
D-Sub Standard Connectors 15 pin R/A solder F FL 4-40 thrd brkt
Norcomp D-SubConnector, SDFseries, Mother seat, DB15needle, right angle body
15 PIN R/A SOLDER FEMALEFLASH 4-40 THREADED BKT.BOARDLOCKS
D Sub Conn, R/A Rcpt, Da, 15Pos, Solder, Ip67; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp SDF-R15-213L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc