Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp HDF-R15-213L461

Norcomp Welded D-sub Connector, HDFseries, Mother seat, DB15needle, right angle body
$ 11.91
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp HDF-R15-213L461.

Master Electronics

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-3.49%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-03-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of NorComp HDF-R15-213L461 provided by its distributors.

Norcomp Welded D-sub Connector, HDFseries, Mother seat, DB15needle, right angle body
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
Hd-D Sub Conn, R/A Rcpt, De, 15Pos, Ip67; D Sub Connector Type:High Density; Gender:Receptacle; Product Range:Nanook Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder; Contact Material:Brass Rohs Compliant: Yes |Norcomp HDF-R15-213L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc