Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp CDFS17W2203L411

Norcomp Welded D-sub Connector, CDFseries, Mother seat, DB25needle, right angle body
$ 13.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp CDFS17W2203L411.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
-30.51%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of NorComp CDFS17W2203L411 provided by its distributors.

Norcomp Welded D-sub Connector, CDFseries, Mother seat, DB25needle, right angle body
D Subminiature Connector, 17 Contact(s), Female, Solder Terminal, #4-40 Unc
D-Sub Mixed Contact Connectors 17W2 solder cup F FL 4-40 int thrd 40 Amp
Combo D-Sub Conn, Rcpt, Db-17W2, Panel, Ip67; Product Range:Nanook Series; Insert Arrangement:Db-17W2; Gender:Receptacle; No. Of Contacts:17Contacts; Contact Type:15 Signal, 2 Power; Contact Termination Type:Solder Cup Rohs Compliant: Yes |Norcomp CDFS17W2203L411

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc