Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 979-015-030R121

Norcomp 15needleD-Subshell 979series, Zinc shell, Straight outlet, grey
$ 3.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 979-015-030R121.

IHS

Datasheet2 pages5 years ago

element14 APAC

Electro Sonic

Master Electronics

X-ON

Inventory History

3 month trend:
-12.91%

Supply Chain

Country of OriginTaiwan
Introduction Date2013-08-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of NorComp 979-015-030R121 provided by its distributors.

Norcomp 15needleD-Subshell 979series, Zinc shell, Straight outlet, grey
15 Position Metal Zinc Alloy 180° D-SUB Backshell Kit w/ Mating Screws
15 Position Two Piece Backshell Connector Silver 180° Shielded
D-Sub Backshells 15P Top Ent Diecast Nickel Plated
L/C Straight/Top Entry Backshell ZincDieCast
Connector Accessory, Backshell, Zinc Alloy
D Sub Backshell, UNC 4-40, ARMOR 979 Ser;
Backshell 180° A Shell Size Nickel Zinc
Norcomp 979-015-030R121 D-Subバックシェル
CONN BACKSHELL 15POS 180DEG SHLD
HOOD, D SUB, 180DEG, 4-40 SCREW, 15WAY; Product Range: ARMOR 979 Series; D Sub Shell Size: DA; Cable Exit Angle: 180°; Connector Body Material: Zinc Alloy Body; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc