Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 952-009-030R121

Backshell Kit 180° E Shell Size Nickel Over Copper Zinc Alloy Die Cast
$ 7.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 952-009-030R121.

Master Electronics

Datasheet1 page3 years ago
Datasheet1 page7 years ago

element14 APAC

X-ON

Factory Futures

Inventory History

3 month trend:
+17.69%

Supply Chain

Country of OriginMainland China
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NorComp 952-009-030R121 provided by its distributors.

Backshell Kit 180° E Shell Size Nickel Over Copper Zinc Alloy Die Cast
952 Series 9 Position Shielded Diecast Two Pieces Backshell
D-Sub Backshell 9 Position 180° STRAIGHT Die Cast Nickel
Norcomp 9needleD-Subshell 952series, Zinc shell, high density D-SubConnector, Straight outlet, Natural color
D Sub Backshell, Diecast, ARMOR 952 Seri;
Norcomp 952-009-030R121 D-Subバックシェル
CONN BACKSHELL 9POS 180DEG SHLD
HOOD, D SUB, DIE CAST, 9WAY; Product Range: ARMOR 952 Series; D Sub Shell Size: DE; Cable Exit Angle: 180°; Connector Body Material: Zinc Body; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc