Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 858-LP5-20TRLS4

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal
$ 17.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858-LP5-20TRLS4.

Master Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of NorComp 858-LP5-20TRLS4 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal
Female Sockets,Plug,Threaded Solder pad 5pin Brass 16A gold silvery wire mounting,free hanging,Through hole mounting
M12 5P L-CODE FEMALE BRASS/TIN S
Sensor Conn, M12, 5Pos, Rcpt, Cable; Product Range:Vulcon Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. Of Positions:5 Positions; Sensor Contact Type:Solder Socket; Ip/Nema Rating:Ip67; Contact Plating:Goldrohs Compliant: Yes |Norcomp 858-LP5-20TRLS4

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc