Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 858-LP5-203RLS4

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 858-LP5-203RLS4.

IHS

Datasheet1 page5 years ago

Master Electronics

Inventory History

3 month trend:
+84.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of NorComp 858-LP5-203RLS4 provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Female, Solder Terminal
IP67 Female M12 Cable Mount 5 Position Straight Solder Cup
Female Sockets,Plug,Threaded Solder pad 5pin Brass 16A gold silvery wire mounting,free hanging,Through hole mounting
SENSOR CONN, RCPT, 5POS, M12, CABLE;
CONN PLUG FMALE 5P GOLD SLDR CUP
M12 L CODE P/E 5 PIN FEMALE SOLD
SENSOR CONN, RCPT, 5POS, M12, CABLE; Product Range: -; Sensor Connector Size: M12; Sensor Connector Gender: Female; No. of Positions: 5 Positions; Sensor Contact Type: Solder Socket; Sensor Connector Mountin

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 858-LP5-203RLS4.