Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 680S7W2203L401

Conn D-Sub SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port

$ 13.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680S7W2203L401.

IHS

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-32.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn D-Sub SKT 5Signal/2Cavity POS SolderCup ST Panel Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Conn D-Sub SKT 2Power/5Signal POS Solder Cup ST Cable Mount 7 Terminal 1 Port Container
Conn, Receptacle, Combo-D, 7W2, 5 Signal/2 Power Contacts, 10A, Solder Cup
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup

Descriptions

Descriptions of NorComp 680S7W2203L401 provided by its distributors.

Conn D-Sub SKT 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
D Subminiature Connector, 7 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
680S Series 7 Position Mixed Contact Panel Mount Receptacle D-Sub Connector
D Sub Combo Connector, Receptacle, Da-7W2, Ip68; Product Range:Seal-D 680S Series; Insert Arrangement:Da-7W2; Gender:Receptacle; No. Of Contacts:7Contacts; Contact Termination Type:Solder; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 680S7W2203L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc