Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-101-170L001

Norcomp D-Subcontact, 180series, Male plug, Crimping termination, size 22D
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-101-170L001.

Future Electronics

Datasheet2 pages6 years ago

element14 APAC

Mouser

Inventory History

3 month trend:
-6.93%

Supply Chain

Country of OriginTaiwan
Introduction Date2008-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
Norcomp D-Subcontact, 170series, Male plug, Crimping termination, size 20
HARTING Elektronik09670008177
HARTING D-Subcontact, D-Sub Standardseries, Male plug, Crimping termination
HARTING Elektronik09560008177
HARTING D-Subcontact, D-Sub High Densityseries, Male plug, Crimping termination, 2A

Descriptions

Descriptions of NorComp 180-101-170L001 provided by its distributors.

Norcomp D-Subcontact, 180series, Male plug, Crimping termination, size 22D
Contact PIN Crimp ST Cable Mount 24-26AWG Bag
D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped
CONN D-SUB CONTACT PIN 24-26AWG CRIMP
CONTACT, CRIMP, PLUG, 26-24AWG;
CONTACT, CRIMP, PLUG, 26-24AWG; For Use With: 180 Series High Density D Sub Housing Connectors; Contact Gender: Pin; Contact Material: Brass; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 24AWG; Wire Size AWG Min:

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc