Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-062-213R011

D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, #4-40
$ 7.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-062-213R011.

Master Electronics

Datasheet3 pages0 years ago
Datasheet3 pages4 years ago

Factory Futures

Inventory History

3 month trend:
+45.27%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

D Sub Conn, Rcpt, Dc, 62Pos, Solder; |Amphenol Communications Solutions L77HDCH62SOL2RM5
Connector, Hd D Sub, Rcpt, 62Pos; |Amphenol Communications Solutions L77HDC62SD1CH4F
Conn High Density D-Sub SKT 62 POS 2.41mm Solder RA Thru-Hole 62 Terminal 1 Port
CONN D-SUB HD RCPT 62POS PNL MNT
D Sub Connector, Receptacle, 181 Series; |Norcomp 181-062-213R531
Conn, D-Sub, High Density, Rcpt, 62Pos; |Norcomp 181-062-213R561

Descriptions

Descriptions of NorComp 180-062-213R011 provided by its distributors.

D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, #4-40
180 ROHS3Compliant 2008 Nickel Receptacle, Female Sockets Connector UL94V-0 -50C~100C 5A 500V
HD D SUB CONNECTOR, RECEPTACLE, 62POS; N
CONN D-SUB HD RCPT 62POS PNL MNT
Female Sockets,Receptacle Solder pad 3 62pin Nickel Plated,Steel 3A gold Through hole mounting,panel mount
HD D SUB CONNECTOR, RECEPTACLE, 62POS; N; HD D SUB CONNECTOR, RECEPTACLE, 62POS; No. of Contacts:62Contacts; Gender:Receptacle; Contact Termination Type:Through Hole; D Sub Shell Size:DC; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc