What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 180-026-203L021

D Subminiature Connector, 26 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, #4-40
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-026-203L021.

IHS

Datasheet2 pages0 years ago

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-08-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AmphenolL77HDA26S
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
HARTING Elektronik09562004704
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12
AmphenolL177HDA26S
Conn High Density D-Sub SKT 26 POS 2.29mm Solder Cup ST Panel Mount 26 Terminal 1 Port
AmphenolL77HDA26SVF
Conn High Density D-Sub SKT 26 POS 1.14mm Solder Cup ST Panel Mount 26 Terminal 1 Port Tray
HARTING Elektronik09562004715050
Conn D-Subminiature F 26 POS 1.14mm Solder Cup ST Cable Mount 26 Terminal 1 Port
TE Connectivity1658682-1
Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port Package

Descriptions

Descriptions of NorComp 180-026-203L021 provided by its distributors.

D Subminiature Connector, 26 Contact(s), Female, 0.090 inch Pitch, Solder Terminal, #4-40
180 Series 26 Position High Density Female Vertical Solder Cup D-Sub Connector
HD D SUB Connector, RCPT, 26POS, DA, SLDR CUP;
CONN D-SUB HD RCPT 26POS PNL MNT
Female Sockets,Receptacle 3 26pin Nickel Plated,Steel 5A
Hd D Sub Connector, Receptacle, 26Pos; No. Of Contacts:26Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:180 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 180-026-203L021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc