NorComp 178-009-413R491

Stacked D Sub Connector, Dual Port, 178; |Norcomp 178-009-413R491
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-009-413R491.

IHS

Datasheet1 page3 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+3.36%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Norcomp D-Sub Connector, 189 Series, Plug/Receptacle, DB9 Pin, TH, Right Angle Body
Stacked D Sub Connector, Dual Port, 189; |Norcomp 189-009-413R571
Conn D-Subminiature M/F 25/25 POS 1.38mm Solder RA Thru-Hole 50 Terminal 2 Port Container

Descriptions

Descriptions of NorComp 178-009-413R491 provided by its distributors.

Stacked D Sub Connector, Dual Port, 178; |Norcomp 178-009-413R491
D Subminiature Connector, 9+9 Contact(s), Male and Female, Solder Terminal, #4-40 Unc
Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
CONNECTOR, D SUB, PLUG/RCPT, 18POS; Product Range: 178 Series; Upper D Sub Shell Size: DE; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 9Contacts; Lower D Sub Shell Size: DE; Lower D Sub Gender: Receptacle; No. of Co

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc