NorComp 172-015-242R021

D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.25
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 172-015-242R021. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-015-242R021.

IHS

Datasheet3 pages4 years ago

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

AmphenolL77DA15SF179
D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, Hole .115-.125, Plug
TE Connectivity5788798-1
CONN D-SUB RCPT 15POS R/A SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity1-5747299-4
CONN D-SUB RCPT 15POS VERT SLDR / 15 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity5745782-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 15 Contacts, DA, Solder
HARTING Elektronik09662516512
PHOENIX CONTACT D-Sub Connector, Receptacle, DB15 Pin, TH, Right Angle Body
HARTING Elektronik09662526612
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH

Descriptions

Descriptions of NorComp 172-015-242R021 provided by its distributors.

D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Wire Wrap Terminal, Hole 0.25
CONN D-SUB RCPT 15POS PNL MNT WW
D Sub Connector, Receptacle, 15Pos; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Wire Wrap; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-015-242R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc