What’s new: Find the right parts faster with our redesigned experience

Learn more

NorComp 172-009-142R021

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.12
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-009-142R021.

IHS

Datasheet3 pages7 years ago

Future Electronics

Mouser

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-10-31

Related Parts

Conn D-Subminiature PIN 9 POS 1.37mm Wire Wrap ST Cable Mount 9 Terminal 1 Port
Conn D-Sub PIN 9 POS 1.37mm Wire Wrap ST Panel Mount 9 Terminal 1 Port
TE Connectivity5747250-4
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747840-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
TE Connectivity5747840-3
CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09651616712
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 172-009-142R021 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.12
CONN D-SUB PLUG 9POS PNL MNT WW
9 Position Dual Row D-Sub
D Sub Connector, Plug, 9Pos; Gender:Plug; Product Range:172 M Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Wire Wrap; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Norcomp 172-009-142R021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc