NorComp 171-050-202L021

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
$ 4.8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-050-202L021.

IHS

Datasheet2 pages4 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.8
$ 4.7
Stock
1
1,014
Authorized Distributors
3
4
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusEOL (Last Updated: 10 months ago)

Related Parts

Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
Amphenol Communications SolutionsG17S5000110EU
Conn D-Subminiature SKT 50 POS 2.77mm Solder Pot ST Thru-Hole 50 Terminal 1 Port
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
CONNECTOR, D-SUB, RCPT 50POS PANEL MOUNT
CONNECTOR, D-SUB, RCPT 50POS PANEL MOUNT
CONNECTOR, D-SUB, RCPT 50POS PANEL MOUNT

Descriptions

Descriptions of NorComp 171-050-202L021 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, #4-40
CONN D-SUB RCPT 50POS PNL MNT
Female Socket Receptacle Pad 3 50-Pin Steel Tin Plated 5A Gold Black Panel Mount 67mm(L)×15.49mm(H)
D Sub Connector, Receptacle, 50Pos; No. Of Contacts:50Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Dd; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-050-202L021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc