NorComp 171-009-202L031

9 Position D-Sub Receptacle, Female Sockets Connector
$ 1.269
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-009-202L031.

IHS

Datasheet2 pages4 years ago

Master Electronics

Factory Futures

Alternate Parts

Price @ 1000
$ 1.269
$ 1.54
Stock
2
15,166
Authorized Distributors
3
6
Gender
Female
Female
Number of Positions
9
9
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusEOL (Last Updated: 10 months ago)

Related Parts

AmphenolL77SDE09S
CONN D-SUB RCPT 9POS SLDR CUP / 9 Position D-Sub Receptacle, Female Sockets Connector
Amphenol Communications SolutionsG17S0900110EU
Conn D-Sub SKT 9 POS 1.38mm Solder Pot ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsL77SDEH09SOL2RM5
Amphenol D-Sub Connector, L77SD Series, Receptacle, DB9 Pin, Panel Mount, Right Angle Body
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09641117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET 9 WAY 250 V AC 7.5A

Descriptions

Descriptions of NorComp 171-009-202L031 provided by its distributors.

9 Position D-Sub Receptacle, Female Sockets Connector
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40
D SUB CONNECTOR, RECEPTACLE, 9POS
D Sub Connector, Receptacle, 9Pos; No. Of Contacts:9Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:De; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-009-202L031

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc