What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 2410ML-05W-B60-B00

DC Fan Axial Ball Bearing 24V 10V to 27.6V 25CFM 36dB 60 X 60 X 25mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410ML-05W-B60-B00.

IHS

Datasheet2 pages0 years ago

Farnell

Newark

DigiKey

Sager Electronics

Inventory History

3 month trend:
-10.64%

Supply Chain

Introduction Date2016-09-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-12-20

Related Parts

DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
AXIAL FAN, BALL, 18CFM, 30DB, 0.09A, 24V; Supply Voltage VDC:24V; Fan Frame Type:Square;
DC Fan Axial Ball Bearing 24V 12V to 27.6V 19.8CFM 26.5dB 60 X 60 X 25mm
DC FAN, 24V, 60X60X25MM, 23.5CFM, 1.8W, 34.5DBA, 4500RPM, WIRE LEADS
DC Fan Axial Ball Bearing 24V 10V to 27.6V 18.3CFM 34dB 60 X 60 X 15mm

Descriptions

Descriptions of NMB 2410ML-05W-B60-B00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 10V to 27.6V 25CFM 36dB 60 X 60 X 25mm
NMB TECHNOLOGIES 2410ML-05W-B60-B00 Axial Fan, Wire Leaded, Brushless Motor, Ball, 2410ML Series, 24 VDC, 60 mm, 25 mm, 25 cu.ft/min
FAN,24VDC,AXIAL 60X60MM SQU; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 36dBA; Flow Rate - Imperial: 25cu.ft/min; Flow Rate - Metric: 0.71m³/min; Bearing Type: Ball; Power Co
Axial Fan, 60Mm, 24Vdc, 130Ma; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:25Cfm; Noise Rating:36Dba; Power Rating:3.12W; Rated Speed:5300Rpm Rohs Compliant: Yes |Nmb Technologies 2410ML-05W-B60-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2410ML-05W-B60-B00.
  • 2410ML05WB60B00