What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 055019

Fan Accessories Fan Guard for 80x80mm Fans
$ 1.381
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 055019.

Newark

Datasheet2 pages14 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Related Parts

OrionG80-18
Fan guard; steel wire; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP
OrionG92-16
92mm x 92mm Steel Fan Guard Silver Bright Nickel Chrome Plated
OrionG80P
Fan guard; plastic; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP
OrionG80-18B
Fan guard; steel wire; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP
OrionG92-16B
92 mm Steel Wire Fan Finger Guard With Black Finish
3100 Series Chrome Plated Steel 80 x 80 mm Fan Finger Guard

Descriptions

Descriptions of NMB 055019 provided by its distributors.

Fan Accessories Fan Guard for 80x80mm Fans
Thrml Mgmt Access Fan Guard 80mm Steel
NMB FAN GUARD 3108NL, 3110KL, 3112KL, 3110PS
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:80Mm Axial Fans; Fixing Centers:71.4Mm; Color/Finish:Bright Nickel Chrome; Product Range:-; Accessory Type:Finger Guard; Colour:Chrome; External Depth:5.1Mm Rohs Compliant: Yes |Nmb Technologies 055019

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 055019.