What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches WR18AS

Switch Rocker (ON) OFF (ON) SPDT Solder Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
$ 17.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WR18AS.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet5 pages9 years ago

Mouser

TME

Inventory History

3 month trend:
+33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesWR12AS
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR12ASN
ROCKER SWITCH, SPDT, ON-NONE-ON, BLACK ACTUATOR,15A,125VAC, UNSEALED SOLDER LUG
NKK SwitchesWR19AS
ROCKER SWITCH, SEALED, SPDT, ON-OFF-(ON),BLACK ACTUATOR,15A,125VAC, SOLDER LUG
C&K Components7101J1ZQE2
Switch Rocker ON None ON SPDT Solder Lug Long Rocker 5A 250VAC 28VDC
C&K Components7105J4ZQE2
SWITCH, ROCKER, SEALED, SPDT, MOM-OFF-MOM, BLACK PADDLE, 5A, 120VAC,28VDC, SOLDER

Descriptions

Descriptions of NKK Switches WR18AS provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Solder Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
ROCKER SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BLACK ACTUATOR,15A,125VAC, SOLDER LUG
SWITCH, ROCKER, SPDT, 15A, 250VAC, BLACK
Switch, Rocker, Spdt, 15A, 250Vac, Black; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR18AS
NKK WR18AS Rocker Switch, SPDT, 3 Connections. More details: Rocker Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/Momentary On, Terminals Solder Lug, Mounting Hole 0.677 In. x 1.346 In., AC Contact Rating 15A @ 125/250V, DC Contact Rating 15A @ 30VDC, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 185 Degrees F, IP Rating IP67 (Front Panel), IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP