Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches WR13AS

Rocker Switch SPDT On-Off-On (maintained) 15A/125Vac 15A/250Vac 15A/30Vdc
$ 17.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WR13AS.

Future Electronics

Datasheet5 pages19 years ago
Datasheet7 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesWR12AS
Switch Rocker ON None ON SPDT Solder Lug Curved Rocker 15A 250VAC 30VDC 30000Cycles
NKK SwitchesWR12ASN
ROCKER SWITCH, SPDT, ON-NONE-ON, BLACK ACTUATOR,15A,125VAC, UNSEALED SOLDER LUG
NKK SwitchesWR13BS
ROCKER SWITCH, SEALED, SPDT, ON-OFF-ON, WHITE ACTUATOR,15A,125VAC, SOLDER LUG
Switch Rocker ON OFF ON SPDT Solder Lug Curved Rocker 15A 250VAC 30000Cycles
HoneywellAML24EBA2AA05
ROCKER SWITCH, SPDT, 3 POSITION, SILVERCONTACTS, RECTANGULAR, ON-OFF-ON
HoneywellAML24EBA2AA01
Rocker Switch, SPDT, Momentary, Solder/quick Connect Terminal, Rocker Actuator, Panel Mount

Descriptions

Descriptions of NKK Switches WR13AS provided by its distributors.

Rocker Switch SPDT On-Off-On (maintained) 15A/125Vac 15A/250Vac 15A/30Vdc
ROCKER SWITCH, SEALED, SPDT, ON-OFF-ON, BLACK ACTUATOR,15A,125VAC, SOLDER LUG
WR Series 15 A SPDT On-Off-On Environmentally Sealed Rocker Switch
Rocker Switch,SPDT,3 Connections
Illumination = No / Contact Current = 15 A / Termination Type = Soldering Lugs / Housing Material = Polyamide / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 30 / Switch Colour = Black / Poles = 1 / Width mm = 24 / Series = WR / Length mm = 41 / Protection Rating = IP60 / Protection Rating = IP67 / Switching Function = ON-OFF-ON / Height mm = 37.9 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 17.2 x 34.2 mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP