Descriptions of NKK Switches WR11AF provided by its distributors.
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 30VDC 30000Cycles
ROCKER SWITCH, SEALED, SPST, ON-NONE-OFF, BLACK ACTUATOR, 15A, 125VAC, .250" QC
ON - OFF SPST 30000Cycles 15000Cycles 15A SPST panel mount 41mm(Length)*49.15mm(height)
WR Series 15 A SPST On-None-Off Environmentally Sealed Rocker Switch
SWITCH, ROCKER, SPST, 15A, 250VAC, BLACK
Switch, Rocker, Spst, 15A, 250Vac, Black; Switch Operation:On-None-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR11AF
NKK WR11AF Rocker Switch, SPST, 2 Connections. More details: Rocker Switch, Contact Form SPST, Number of Connections 2, Switch Function On/Off, Terminals 0.250 In. Quick Connect Tab, Mounting Hole 0.677 In. x 1.346 In., AC Contact Rating 15A @ 125/250V, DC Contact Rating 15A @ 30VDC, HP -, Body Color Black, Switch Color Black, Operating Temp. Range -13 Degrees to 185 Degrees F, IP Rating IP67 (Front Panel), IP60 (Back Panel)
Actuator Type = Rocker / Illumination = No / Contact Current = 15 A / Termination Type = Quick Connect Terminal, 6.3 x 0.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Contact Voltage - DC V = 30 / Switch Colour = Black / Poles = 1 / Width mm = 24 / Series = WR / Length mm = 41 / Protection Rating = IP60 / Protection Rating = IP67 / Legend = None / Switching Function = ON-OFF / Height mm = 49.1 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 17.2 x 34.2 mm