Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches WB15L

Switch, P/b, Sealed, SPDT, On-(on), Non-illuminated, No Cap, 6A, 125VAC, Wire Lead
$ 58.584
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WB15L.

element14 APAC

Datasheet4 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

DigiKey

Related Parts

NKK SwitchesWB12L-DA
Pushbutton Switch SPDT On-On (Maintained) 250VAC 6A/125Vac 3A/250V 6A/30Vdc Black
NKK SwitchesWB15L-DA
Pushbutton Switch SPDT On-On (maintained/momentary) 250VAC 6A/125Vac 3A/250V 6A/30Vdc
NKK SwitchesWB12L
NKK SWITCHES WB12L Pushbutton Switch, SPDT, On-On, 125 V, 30 V
C&K ComponentsNP8S2P2W3QE
Switch Push Button N.O./N.C. SPDT Dome 5A 32VDC Momentary Contact Wire Lead Panel Mount Bulk
Pushbutton Switch, SPST, Momentary-tactile, 2A, 24VDC, Wire Terminal, Panel Mount-threaded
Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches WB15L provided by its distributors.

SWITCH, P/B, SEALED, SPDT, ON-(ON),NON-ILLUMINATED, NO CAP,6A,125VAC, WIRE LEAD
SWITCH PUSHBUTTON SPDT 6A 125V
PUSHBUTTON SWITCH, IP67, SPDT, MOM; Switch Operation:On-(On); Contact Configuration:SPDT; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:6A; Switch Terminals:Wire Leaded; Product Range:WB Se
PUSHBUTTON SWITCH, IP67, SPDT, MOM; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Series:WB; Switch Function Type:On-Mom; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:6A; Max Contact Current DC:6A; Terminal Type:Wire Lead; Contact Current AC:3A; Contact Current DC:6A; Contact Material:Silver alloy; Contact Plating:Silver; Dielectric Strength, VAC:1500V ac; External Depth:20.8mm; External Length / Height:38mm; Flammability Rating:UL 94V-0; IP Rating:IP 67; Material:Fibreglass reinforced polyamide; No. of Electrical Operations:15000; No. of Mechanical Operations:30000; No. of Poles:1; Panel Cut-out Diameter:12.5mm; Resistance, Contact:30mohm; Resistance, Insulation:200Mohm; Single Flat Panel Cut-out Diameter:11.2mm; Temp, Op. Max:70°C; Temp, Op. Min:-30°C; Thickness, Panel:4.0mm; Voltage, Contact AC:125V ac; Voltage, Insulation Resistance:500V dc; Width, External:30.2mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP