What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches SB25

Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
$ 9.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SB25.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet3 pages9 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesJPL16P
SWITCH, INTERNATIONAL PUSHBUTTON, SPST, OFF-ON, TV-8,PLUNGER, W/O CAP,16A,125VAC
NKK SwitchesSB25-DB
SWITCH, PUSHBUTTON, DPDT, ON-ON, ROUND BUTTON W/WHITE CAP,15A,125VAC, SOLDER
NKK SwitchesJPL26P
Switch Push Button OFF ON DPST Plunger 16A 250VAC Alternate Contact Panel Mount Solder Lug
PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, PBH SERIES
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K ComponentsSF2UEE
Pushbutton Switch, DPDT, 0.5A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of NKK Switches SB25 provided by its distributors.

Pushbutton Switch, DPDT, On-on, Alternate, Solder Terminal, Panel Mount
SWITCH, PUSHBUTTON, DPDT, ON-ON, ROUND BUTTON W/BLACK CAP,15A,125VAC, SOLDER
Switch Push Button ON ON DPDT Round Plunger 15A 250VAC Solder Lug Panel Mount
SWITCH, PUSHBUTTON, DPDT, 15A, 125V, BLACK
SWITCH, PUSHBUTTON, DPDT, 15A, 125V, BLACK; Contact Configuration:DPDT; Switch Operation:On-On; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:-; Contact Current Max:15A; Switch Terminals:Solder; Product Range:-
Switch, Pushbutton, Dpdt, 15A, 125V, Black; Product Range:Sb Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:Dpdt; Switch Operation:On-On; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches SB25

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB-25