What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches JPL16P

Switch, International Pushbutton, SPST, Off-on, TV-8, Plunger, W/o Cap, 16A, 125VAC
$ 9.955
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches JPL16P.

TME

Datasheet5 pages9 years ago

Mouser

New Yorker Electronics

Related Parts

NKK SwitchesJPL16B-C
SWITCH, INTERNATIONAL PUSHBUTTON, SPST, OFF-ON, TV-8 RATED, FLAT, W/RED CAP,16A,125VAC
NKK SwitchesJPL16B
SWITCH, INTERNATIONAL PUSHBUTTON, SPST, OFF-ON, TV-8 RATED, FLAT, W/O CAP,16A,125VAC
NKK SwitchesJPL26P
Switch Push Button OFF ON DPST Plunger 16A 250VAC Alternate Contact Panel Mount Solder Lug
Pushbutton Switch, SPST, Latched, 1.5A, 250VDC, Solder Terminal, Panel Mount-threaded
PUSHBUTTON SWITCH, DPDT, ON-ON, 100 MA, 30V DC, PC PIN, PBH SERIES
PUSHBUTTON SWITCH, SPST, OFF-(ON), 15A, 250V AC, QC 0.187", PB1973 SERIES

Descriptions

Descriptions of NKK Switches JPL16P provided by its distributors.

SWITCH, INTERNATIONAL PUSHBUTTON, SPST, OFF-ON, TV-8,PLUNGER, W/O CAP,16A,125VAC
Pushbutton Switches SPST OFF-ON 16A
Internationally Approved Pushbutton |Nkk Switches JPL16P
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-OFF / Contact Current = 16 A / Contact Voltage = 125/250 VAC / Cut Out Size (Rectangular) = 21.2 x 28 mm / Legend = None / Termination Type = Soldering Lugs / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Panel Mount / Switch Material = Melamine / Switch Material = Polyamide / Switch Colour = Black / Series = JP / Standards Met = UL 94 V-0

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP