Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches MS12ASW40

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
$ 3.773
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MS12ASW40.

Future Electronics

Datasheet0 pages0 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-2.69%

CAD Models

Download NKK Switches MS12ASW40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMS13ANW03
Switch Slide ON OFF ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
NKK SwitchesMS12ASW30
Switch Slide ON None ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
NKK SwitchesMS12ANW03
Switch Slide ON None ON SPDT Top Slide 6A 250VAC 100000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Top Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
Switch Slide ON ON SPDT Side Slide 1A 30VDC 20000Cycles PC Pins Thru-Hole
TE Connectivity1825075-1
Switch Slide SPDT Top Slide 0.5A 125VAC PC Pins Thru-Hole

Descriptions

Descriptions of NKK Switches MS12ASW40 provided by its distributors.

Switch Slide ON None ON SPDT Side Slide 6A 250VAC 100000Cycles PC Pins Bracket Mount/Through Hole
Slide Switch, 2 Positions, SPDT, On-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH, SLIDE, SPDT, 6A, 250V, PANEL; Contact Configuration:SPDT; Switch Operation:On-None-On; Switch Mounting:Panel Mount; Product Range:MS Series; Contact Current Max:6A; Contact Voltage AC Max:250V; Contact Voltage DC Max:- RoHS Compliant: Yes
Slide Switch 2 Positions SPDT On-on
On-On 100000Cycles 125V Not short circuit(BBM) 5.1mm Plugins vertical mounting,Through hole mounting 7.1mm(Length)*23.48mm(height)
Orientation = Vertical / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Bracket Mount / Illumination = No / Width mm = 6.6 / Length mm = 15.46 / Series = MS / Switching Function = ON-ON / Height mm = 12.7 / Pitch mm = 4.7 / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Contact Current = 3 A / Contact Current = 6 A / Actuator Type = Slide

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP