Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches MB2011LS1W01-BA

Switch, Pushbutton, Non-illuminated, SPDT, 6A, 125V
$ 7.352
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011LS1W01-BA.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMB2011LD1W01
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER FOR CAP, NO SCREW ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2065LS1W01-BA
Round Plunger On-On SPDT -6.50(Dia) 25000Cycles 30V 125V 25000Cycles 6A SPDT , 13mm*9mm
NKK SwitchesMB2011LS4W01
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER FOR CAP, NO SNAP ON CAP,6A,125VAC, SOLDER
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |Apem 810KMZQ

Descriptions

Descriptions of NKK Switches MB2011LS1W01-BA provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
Pushbutton Switches SPDT ON-(ON) 6A .315 CAP BLACK
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V; Product Range: MB2000 Series; Panel Cutout Diameter: 6.5mm; Contact Configuration: SPDT; Switch Operation: On-(On); Pushbutton Actuator Style: Round; Ac 10X3655
Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A |Nkk Switches MB2011LS1W01-BA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2011LS1W01BA