Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches G3B15AH-R-YA

Switch, Sealed, P/b, SPDT, On-(on), W/black Cap, 0.4VA, 28VAC/DC, Gull Wing For R/a, T/r
$ 9.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G3B15AH-R-YA.

RS (Formerly Allied Electronics)

Datasheet6 pages14 years ago
Datasheet6 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-9.93%

CAD Models

Download NKK Switches G3B15AH-R-YA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesG3B15AB-XA
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, BLACK
NKK SwitchesG3B15AP
SWITCH, SEALED, P/B, SPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, GULL WING FOR UPRIGHT MNT
NKK SwitchesG3B15AB
SWITCH, SEALED, P/B, SPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, GULL WING UPRIGHT W/BRKT

Descriptions

Descriptions of NKK Switches G3B15AH-R-YA provided by its distributors.

SWITCH, SEALED, P/B, SPDT, ON-(ON),W/BLACK CAP,0.4VA,28VAC/DC, GULL WING FOR R/A, T/R
SPDT, On-(on), Momentary, 0.014A, 28VDC, Solder Terminal, Surface Mount-right Angle
Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact Gull Wing SMD T/R
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, BLACK; Contact Configuration: SPDT; Switch Operation: On-(On); Contact Voltage AC Nom: 28V; Contact Voltage DC Nom: 28V; Contact Current Max: 100mA; Switch Terminals: Solder
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, Black; Product Range:G3B Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches G3B15AH-R-YA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP