Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches EB2061

Switch, P/b, DPDT, On-(on), No Cap, No Bezel, Silver Contacts, 3A, 125VAC, Solder
$ 7.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches EB2061.

Farnell

Datasheet0 pages0 years ago

TME

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.61%

Related Parts

NKK SwitchesEB2061-CB
SWITCH, LIGHT TOUCH, P/B, DPDT, ON-(ON),.394 WHITE CAP, SILVER,3A,125VAC, SOLDER
C&K ComponentsF2UEEAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF2UEETBAU
Pushbutton Switch, DPDT, Alternate, 0.01A, 50VDC, Solder Terminal, Through Hole-right Angle
NKK SwitchesMB2061SS1W01
SWITCH PUSHBUTTON DPDT 6A 125V
NKK SwitchesMB2061SS1G01-CC
SWITCH, MINI P/B, DPDT, ON-(ON),PLUNGER,.394" RED SCREW ON CAP,0.4A,28VAC/DC, SOLDER
C&K Components51218
Pushbutton Switches DPDT MOM UNSEALED AU

Descriptions

Descriptions of NKK Switches EB2061 provided by its distributors.

SWITCH, P/B, DPDT, ON-(ON),NO CAP, NO BEZEL, SILVER CONTACTS,3A,125VAC, SOLDER
Switch Push Button ON (ON) DPDT Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A
NKK SwitchesPushbutton Switches, bushing mounting, Instantaneous operation, Panel opening diameter6.35mm, No indicator light, DPDT
Switch, Pushbutton, Non-Illuminated, Dpdt, 3A; Product Range:Eb Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches EB2061
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 125 VAC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 6.5 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Melamine Phenolic Resin / Series = EB / Standards Met = UL Listed / Standards Met = CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB-2061