Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches CWSC11JCACS

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 9A 250VAC 30000Cycles
$ 4.866
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches CWSC11JCACS.

Newark

Datasheet5 pages14 years ago
Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

E-SwitchRA1066AFK
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 25000Cycles
E-SwitchRA1066AFX
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 25000Cycles
NKK SwitchesCWSC11JFAFS
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 9A 250VAC 30000Cycles
E-SwitchRA1066AFF
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 125VAC 25000Cycles
C&K ComponentsD502J12S215HQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
C&K ComponentsD502J12S215PQA
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk

Descriptions

Descriptions of NKK Switches CWSC11JCACS provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 9A 250VAC 30000Cycles
SWITCH, ROCKER, SPST, ON-NONE-OFF, ILLUM, CLEAR/RED ACT, LED RED,9A,125VAC, SOLDER
CWSC Series 9 A Mini SPST On-None-Off Vertical Quick Connect Rocker Switch
On-Off SPST 30000Cycles red,transparent 10000Cycles 9A SPST snap-in mounting,snap fit,panel mount 21.1mm(Length)*28.5mm(height)
Switch, Rocker, Spst, 9A, 125Vac; Switch Operation:on-None-Off; Contact Configuration:spst; Illumination:illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:transparent; Product Range:cwsc Series; Contact Voltage Vac:125Vrohs Compliant: Yes
SWITCH, SPST, ILLUM RED; Series:CWSC; Switch Function Type:SPST; Contact Configuration:SPST; Voltage, Contact AC Max:250V ac; Max Contact Current AC:9A; Terminal Type:Solder Lug / Quick Connect; Actuator / Cap Colour:Red; Approval Category:UL Recognised; Behind Panel Depth:15.7mm; Colour:Black; Contact Current AC:6A; Dielectric Strength, VAC:3000V ac; External Depth:21.1mm; Illumination Colour:Red; Max Operating Force:4.5N; Mounting Type:Panel Mount; No. of Electrical Operations:10000; No. of Mechanical Operations:30000; No. of Poles:1; Panel Cut-Out Size:12.9 x 19.2mm; Panel Cutout Depth:19.2mm; Resistance, Contact:20mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:50°C; Temp, Op. Min:-10°C; Thickness, Panel Max:2.0mm; Thickness, Panel Min:0.75mm; Voltage, Contact AC:125V ac; Width, External:15.1mm; Width, Panel Cut-out:12.9mm; Width, Tab:2.79mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP