Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches BB25AP

Switch, Sealed, Anti-static P/b, DPDT, On-(on), Straight Pc, No Cap, 0.4A, 28VAC/DC
$ 7.543
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches BB25AP.

TME

Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+11.41%

CAD Models

Download NKK Switches BB25AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01

Related Parts

NKK SwitchesGB25AP
NKK SWITCHES GB-25AP Pushbutton Switch, DPDT, On-(On), 28 V, 28 V, 100 mA, Solder
NKK SwitchesBB25AB
SWITCH, SEALED, ANTI-STATIC P/B, DPDT, ON-(ON),STR PC W/BRKT, NO CAP,0.4A,28VAC/DC
NKK SwitchesGB25AH
SWITCH, SEALED, ULTRA MINI P/B, DPDT, ON-(ON),NO CAP,0.4VA,28VAC/DC, R/A PC TERM

Descriptions

Descriptions of NKK Switches BB25AP provided by its distributors.

SWITCH, SEALED, ANTI-STATIC P/B, DPDT, ON-(ON),STRAIGHT PC, NO CAP,0.4A,28VAC/DC
Cap On-Mom DPDT 28V 28V 50000Cycles Through hole mounting 8.8mm(Length)*8.8mm(height)
BB Series DPDT ON (ON) Straight Subminiature Antistatic Pushbutton Switch
Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins
Pb Sw, Dpdt, 28Vac/Vdc, Th; Product Range:Bb Series; Panel Cutout Diameter:-; Contact Configuration:Dpdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Actuator/Cap Colour:-; Contact Current Ac Max:- Rohs Compliant: Yes |Nkk Switches BB25AP
Contact Configuration = 2CO / Poles = 2 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 100 mA / Contact Voltage = 28 VAC/DC / Legend = None / Termination Type = PC Terminal, Straight / Mounting Type = Through Hole / Switch Material = Fiberglass Reinforced Polyamide / Series = BB / Standards Met = UL 94 V-0

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BB-25AP