Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches AT201

Accessory, Legend Plate, 12MM, On-off, Brass W/nickel Plating, Series M, P, S

$ 1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches AT201.

Future Electronics

Datasheet33 pages14 years ago
Datasheet31 pages19 years ago
Datasheet0 pages0 years ago
Datasheet33 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.87%

Related Parts

NKK SwitchesAT209
ACCESSORY, LEGEND PLATE, 6MM, ON-OFF, BRASS W/NICKEL PLATING, SERIES M, P
APEMU166
Toggle Switch Guard Csg Rohs Compliant: Yes |APEM Inc. U166
APEMA482
Switch Access Anti Rotation Ring Push Button Switch/Toggle Switch
APEMA465
HARDWARE- NUT HEX 15/32 N-PLATE
C&K Components472706201
HEX NUT, CODED ROTARY SWITCH, 3/8-32; Available until stocks are exhausted
APEMA540
Hardware Rohs Compliant: Yes |APEM Inc. A540

Descriptions

Descriptions of NKK Switches AT201 provided by its distributors.

ACCESSORY, LEGEND PLATE,12MM, ON-OFF, BRASS W/NICKEL PLATING, SERIES M, P,S
ON-OFF PLATE, 12MM THREAD, TOGGLE SWITCH; For Use With: NKK M, P, S Series Toggle Switches; Accessory Type: ON-OFF Plate; Product Range: - 09X6807
NKK AT201 Toggle Switch Legend Plate, On/Off, Brass. More details: Toggle Switch Legend Plate, Inside Dia. 15/32 In., Color Gray, Legend On/Off, Material Nickel Plated, Height 1-7/64 In., Width 5/8 In., For Use With 12mm Threaded Bushing, Includes -

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT-201