What’s new: Find the right parts faster with our redesigned experience

Learn more

Nidec Copal ST-5ETW503

Res Cermet Trimmer 50K Ohm 10% 1/4W 11(Elec)/14(Mech)Turn 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD T/R
$ 2.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal ST-5ETW503.

Factory Futures

Datasheet6 pages14 years ago

DigiKey

Inventory History

3 month trend:
-29.91%

CAD Models

Download Nidec Copal ST-5ETW503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TT Electronics84XR50KLF
Trimmer, Cermet, 0.25W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 50000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
Res Cermet Trimmer 50K Ohm 10% 1/4W 11(Elec)/13(Mech)Turn 1.5mm Gull Wing SMD T/R
Trimmer, Cermet, 0.25W, 50000ohm, 112V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s), 2720

Descriptions

Descriptions of Nidec Copal ST-5ETW503 provided by its distributors.

Res Cermet Trimmer 50K Ohm 10% 1/4W 11(Elec)/14(Mech)Turn 1.6mm (6 X 6.3 X 7.75mm) Gull Wing SMD T/R
±10% ±100ppm/℃ 250mW 50kΩ SMD-3P,6x4.3mm Potentiometers, Variable Resistors ROHS
Adjustable Resistor/Potentiometer
TRIMMER 50K OHM 0.25W GW TOP ADJ
Nidec Components ST-5ETW503 微调电位器
RS APAC
TRImmER POT, CERMET, 50K, 14TURN, SMD; Track Resistance:50kohm; No. of Turns:14Turns; Potentiometer Mounting:Surface Mount Device; Product Range:ST-5 Series; Power Rating:250mW; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST-5ETW-503
  • ST5 ETW503
  • ST5ETW503