Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nidec Copal CL-SB-13B-01T

Slide Switch, 3 Positions, SP3T, Latched, 0.2A, 12VDC, Solder Terminal, Surface Mount-straight
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nidec Copal CL-SB-13B-01T.

IHS

Datasheet9 pages4 years ago

TME

Inventory History

3 month trend:
-93.88%

CAD Models

Download Nidec Copal CL-SB-13B-01T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2016-06-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Nidec Copal CL-SB-13B-01T provided by its distributors.

Slide Switch, 3 Positions, SP3T, Latched, 0.2A, 12VDC, Solder Terminal, Surface Mount-straight
SLIDE SWITCH, SP3T, 200MA, 12V, STANDARD, SURFACE MOUNT, CL-SB SERIES
Slide Switch, SP3T, Top Slide, 0.2A 12VDC, Gull Wing SMD, T/R
SP3T, ON-ON-ON Slide, Top Actuator, 200mA @ 12V DC Gull Wing SMD Terminals, T&R 500 pc Packaging
200mA Brick nogging 3Pos left-side 5.5mm 8.5mm 50V White 3.5mm Gull Wing Rectangular columnar -40℃~+85℃ SMD Slide Switches ROHS
Slide Switch, Sp3T, 0.2A, 12Vdc, Smd; Contact Configuration:Sp3T; Switch Operation:-; Switch Mounting:Smd; Product Range:Cl-Sb Series; Contact Current Max:200Ma; Contact Voltage Ac Max:-; Contact Voltage Dc Max:12V; Rohs Compliant: Yes |Nidec Copal Electronics CL-SB-13B-01T

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Nidec Copal Electronics Corporation
  • Nidec Copal Corporation
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC CORP