Nichicon UWH1H100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 50V 10muF ±20% 0.315Dia 8.00mm
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWH1H100MCL1GS.

IHS

Datasheet2 pages4 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UWH1H100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.394
$ 0.394
Stock
12,988
42,756
42,756
Authorized Distributors
4
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.6 Ω
1.6 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
24 mA
80 mA
80 mA
Height - Seated (Max)
8.001 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEE-HA1J100P
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
KYOCERA AVXUUB1H100MCL1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
PanasonicEEE-TG1J100P
Cap Aluminum 10uF 63V 20% (8 X 6.2mm) SMD 2.2 Ohm 55mA 1000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 35V 10muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 50V 10muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVH630ADA100MF80G
Cap Aluminum Lytic 10uF 63V 20%( 6.3 X 7.7mm) SMD 2 Ohm 60mA 1000h 125C Automotive T/R

Descriptions

Descriptions of Nichicon UWH1H100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWH 50V 10muF ±20% 0.315Dia 8.00mm
Al Electrolytic Cap 10μF 50V ±20% 1000h@125°C 24mA@120Hz 36mA@10kHz SMD 8.3mm × 8.3mm × 6.2mm
10uF 50V 24mA@120Hz 卤20% SMD,D8xL6.2mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 10UF 20% 50V SMD / 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333
Aluminum Electrolytic Capacitors - SMD 50volts 10uF 8x6.2

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL