What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UVR2V3R3MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 3.3muF ±20% 0.394Dia 10.00mm
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2V3R3MPD.

IHS

Datasheet7 pages3 years ago

Newark

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX UVR2V3R3MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NichiconUVR2G3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 3.3muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 400V 3.3muF ±20% 0.394Dia 10.00mm
Wurth Elektronik860021375007
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUVK2W3R3MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 450V 3.3muF ±20% 0.394Dia 10.00mm
PanasonicECA-2GM3R3
Cap Aluminum 3.3uF 400V 20% (10 X 12.5mm) Radial 5mm 54mA 2000h 85°C Bulk
PanasonicECA-2WHG3R3
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 450V 3.3muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX UVR2V3R3MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 350V 3.3muF ±20% 0.394Dia 10.00mm
3.3uF 350V 卤20% 55mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount
Capacitor Alum Elec 3.3Uf, 350V, 20%, Radial; Capacitance:3.3Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UVR2V3R3MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX