What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UVR2ER47MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 0.47muF ±20% 0.248Dia 6.30mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVR2ER47MED1TD.

Newark

Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

TME

CAD Models

Download Nichicon UVR2ER47MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
Stock
29,730
25,029
Authorized Distributors
1
1
Capacitance
470 nF
470 nF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
15 mA
15 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-08-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 0.47muF ±20% 0.248Dia 6.30mm
NichiconUVR2DR47MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 200V 0.47muF ±20% 0.248Dia 6.30mm
NichiconUPS2DR47MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 200V 0.47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UVR2ER47MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 250V 0.47muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Cap Aluminum Lytic 0.47uF 250V 20% (6.3 X 11mm) Radial 2.5mm 15mA 2000h 85C Ammo
15mA@120Hz 卤20% 2.5mm 250V 470nF Plugin,D6.3xL12.5mm Horn-Type Electrolytic Capacitors ROHS
Capacitor Alum Elec 0.47Uf, 250V, 20%, Rad, Full Reel; Capacitance:0.47Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:10000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UVR2ER47MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL