KYOCERA AVX UVR2D101MHD

100uF 200V 卤20% 530mA@120Hz Plugin, D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UVR2D101MHD.

Future Electronics

Datasheet7 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago

Farnell

Newark

element14

Verical

Inventory History

3 month trend:
-57.20%

CAD Models

Download KYOCERA AVX UVR2D101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA2EM101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 530mA 2000h 85°C Bulk
PanasonicECA-2EHG101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 365mA 2000h 105°C Bulk
NichiconUVK2E101MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 250V 100muF ±20% 0.630Dia 16.00mm
PanasonicECA-2CM101
Cap Aluminum 100uF 160V 20% (12.5 X 25mm) Radial 5mm 515mA 2000h 85°C Bulk
100uF 160V 卤20% 430mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
100uF 160V ±20% 430mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of KYOCERA AVX UVR2D101MHD provided by its distributors.

100uF 200V 卤20% 530mA@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 100 uF 200 V 85°C Ø16x31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 200V 20% (16 X 30.5mm) Radial 7.5mm 530mA 2000h 85C Bulk
Al Electrolytic Cap 100μF 200V ±20%, Pitch 7.5mm, 2000h@85°C, 530mA@120Hz, 848mA@10kHz, D16×L31.5mm, TH, 16mm × 31.5mm × 33.5mm
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 200V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 200V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 2000 hours @ 85°C; Polarity
Aluminum Electrolytic Capacitor 100Uf, 200V, 20%, Radial; Rango De Producto:Serie Vr; Capacidad:100Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:200V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Nichicon UVR2D101MHD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX