Nichicon UVK2C100MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVK2C100MPD.

Future Electronics

Datasheet5 pages4 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-9.69%

CAD Models

Download Nichicon UVK2C100MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.105
$ 0.105
Stock
23,786
41,087
41,087
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
80 mA
80 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

10uF 200V 卤20% 80mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
VR Series 10 uF 160 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
NichiconUVK2D100MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 200V 10muF ±20% 0.315Dia 8.00mm
PanasonicECA-2DM100
Cap Aluminum Lytic 10uF 200V 20% (10 X 12.5mm) Radial 5mm 100mA 2000h 85C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR PK 200V 10muF ±20% 0.315Dia 8.00mm
PanasonicECA2CHG100
Panasonic ECA2CHG100 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Nichicon UVK2C100MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
VK Series 10 F 160 V 85°C Ø8 x 11.5 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 80mA 2000h 85C Bulk
Al Electrolytic Cap 10μF 160V ±20% 3.5mm Pitch 2000h@85°C 128mA@10kHz 80mA@120Hz TH D8×L11.5mm 11.5mm (L) × 13mm (H)
CAP ALUM 10UF 20% 160V RADIAL TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL