What’s new: Find the right parts faster with our redesigned experience

Learn more

Nichicon UUL1C101MCL1GS

UL Series 100 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUL1C101MCL1GS.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-8.78%

CAD Models

Download Nichicon UUL1C101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.141
Stock
91,748
313,221
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
3000 hours
Ripple Current
81 mA
81 mA
Height - Seated (Max)
8.001 mm
7.6962 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-01-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik865230345005
WCAP-AS5H Aluminum Electrolytic Capacitors
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 16 V, UA SERIES 3000H 6.3 (DIA.) X 7.7MM
United Chemi-ConEMVL160ADA101MF80G
Cap Aluminum 100uF 16V 20% (6.3 X 7.7mm) SMD 81mA 3000h 105°C T/R
PanasonicEEEHC1C101XP
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL
PanasonicEEEHD1C101AP
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, SMD, FULL REEL
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCB 16V 100muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Nichicon UUL1C101MCL1GS provided by its distributors.

UL Series 100 uF 16 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap
100uF 16V 81mA@120Hz 卤20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
CAP ALUM 100UF 20% 16V SMD / 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.081A 5000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Aluminum Electrolytic Capacitors - SMD 16volts 100uF

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL