Nichicon URZ2E101MHD

Aluminum Electrolytic Capacitors - Leaded 250volts 100uF 18x25 20% 7.5LS
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ2E101MHD.

IHS

Datasheet3 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-2.00%

CAD Models

Download Nichicon URZ2E101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.112
Stock
49
2,149
Authorized Distributors
3
4
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
2000 hours
Ripple Current
420 mA
451 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconURZ2D101MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
NichiconURZ2D101MRD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR URZ 200V 100muF ±20% 0.787Dia 20.00mm
100uF 200V 卤20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG201ELL101ML25S
Cap Aluminum Lytic 100uF 200V 20% (16 X 25mm) Radial 7.5mm 335mA 2000h 105°C Bulk
United Chemi-ConEKMG201EC3101ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConESMQ201ELL101ML25S
100uF 200V ±20% 712.5mA@100kHz Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon URZ2E101MHD provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 250volts 100uF 18x25 20% 7.5LS
100uF 250V 卤20% 420mA@120Hz Plugin,D18xL26.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Low-Profile Sized, Wide Temperature Range Lead Type, 100 μ F, 250 V, RoHS
Nichicon SCT
100¦ÌF 250V ¡À20% 7.5mm 1000h@ 105¡ãC 420mA@ 120Hz 18mm*26.5mm
CAP ALUM 100UF 20% 250V RADIAL

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL