Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon URZ1HR47MDD

470nF 50V 卤20% 5mA@120Hz Plugin, D5xL10.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon URZ1HR47MDD.

IHS

Datasheet2 pages10 years ago

TME

CAD Models

Download Nichicon URZ1HR47MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-10-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-12-31
LTD Date2017-12-31

Related Parts

NichiconUST1HR47MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 50V 0.47muF ±20% 0.157Dia 4.00mm
KL Series 0.47 uF 50 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap
PanasonicEEU-HD1HR47
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF
United Chemi-ConEKMG500ELLR47ME11D
Cap Aluminum Lytic 0.47uF 50V 20%( 5 X 11mm) Radial 2mm 6.2mA 1000h 105C Bulk
PanasonicECE-A1HKSR47
Cap Aluminum 0.47uF 50V 20% (4 X 5mm) Radial 1.5mm 5mA 1000h 85°C Bulk
PanasonicECE-A1HKAR47
Cap Aluminum 0.47uF 50V 20% (4 X 7mm) Radial 1.5mm 5mA 1000h 85°C Bulk

Descriptions

Descriptions of Nichicon URZ1HR47MDD provided by its distributors.

470nF 50V 卤20% 5mA@120Hz Plugin,D5xL10.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
CAP ALUM 0.47UF 20% 50V RADIAL
CAPACITOR ALUM ELECT 0.47UF, 50V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Series:RZ; Life Time @ Temperature:1000 hours @ 105°C; Height:9mm ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL